Board mount DC/DC converter, 3W output power, delivering 5Vdc at 600mA. Features a wide 4.5~9 Vdc input range with 3kV isolation voltage. Operates efficiently at 73% and includes Over Current Protection (OCP) and Short Circuit Protection (SCP). Packaged in a DIP through-hole mount, this lead-free and RoHS compliant component is designed for operation from -40°C to 105°C.
CUI PVB3-D5-S5-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Efficiency | 73% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 31.6mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PVB3-D (3W) |
| Voltage - Output 1 | 5V |
| Weight | 0.493835oz |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PVB3-D5-S5-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.