Isolated DC/DC converter, board mount, 10W output power, featuring dual 12V and -12V outputs at 416mA each. Operates with a wide 9-36 Vdc input range, delivering 86% efficiency. Includes overvoltage protection (OVP) and short-circuit protection (SCP). Packaged in a DIP case for through-hole mounting, with an isolation voltage of 1.5kV and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB10-Q24-D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PYB10-Q24-D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 416mA |
| Current - Output 2 | 416mA |
| Efficiency | 86% |
| Features | OVP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB10 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.776027oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB10-Q24-D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.