The CUI PYB10-Q24-D12-T is a 2-output 10W DC/DC converter with a maximum input voltage of 36V and a minimum input voltage of 9V. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The converter has a high efficiency of 86% and a maximum power dissipation of 10W. It is packaged in a tray with 40 units and has a weight of 1.552054oz.
CUI PYB10-Q24-D12-T technical specifications.
| Current - Output 1 | 416mA |
| Current - Output 2 | 416mA |
| Efficiency | 86% |
| Height | 21.2mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PYB10-T (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.552054oz |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB10-Q24-D12-T to view detailed technical specifications.
No datasheet is available for this part.