Isolated DC/DC converter, board mount, 10W output power, delivering dual outputs of 5Vdc and -5Vdc at 1A each. Features a wide 9-36 Vdc input range, 83% efficiency, and integrated overvoltage protection (OVP) and short-circuit protection (SCP). Housed in a DIP package with through-hole mounting, this RoHS compliant component operates from -40°C to 85°C and offers 1.5kV isolation.
Sign in to ask questions about the CUI PYB10-Q24-D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PYB10-Q24-D5 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Efficiency | 83% |
| Features | OVP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB10 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.776027oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB10-Q24-D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.