Sign in to ask questions about the CUI PYB10-Q24-D5-DIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PYB10-Q24-D5-DIN technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Efficiency | 81% |
| Height | 25.8mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PYB10-DIN (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.257534oz |
| Width | 31.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PYB10-Q24-D5-DIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.