Board mount DC/DC converter offering 10W output power and 12Vdc output voltage at 833mA. Features a wide 9-36Vdc input range, 1.5kV isolation, and 86% efficiency. Integrated overvoltage protection (OVP) and short-circuit protection (SCP) enhance reliability. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB10-Q24-S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 833mA |
| Efficiency | 86% |
| Features | OVP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB10 |
| Voltage - Output 1 | 12V |
| Weight | 0.776027oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB10-Q24-S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.