
Board mount DC/DC converter, 10W output power, featuring a 24Vdc output voltage and 416mA maximum output current. Input voltage range spans 9Vdc to 36Vdc, with 1.5kV isolation and 87% efficiency. This isolated converter offers overvoltage protection (OVP) and short-circuit protection (SCP), operating across a -40°C to 85°C temperature range. DIP package, through-hole mount, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB10-Q24-S24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 416mA |
| Efficiency | 87% |
| Features | OVP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 10W |
| Output Voltage | 24V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB10 |
| Voltage - Output 1 | 24V |
| Weight | 0.776027oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB10-Q24-S24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.