10W DC/DC converter, board mount, featuring a 5Vdc output at 2A. Input voltage range spans from 9Vdc to 36Vdc. Delivers 10W maximum output power with 82% efficiency. Operating temperature range is -40°C to 85°C. Chassis mount design with lead-free and RoHS compliant construction.
CUI PYB10-Q24-S5-U technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 82% |
| Height | 0.835inch |
| Lead Free | Lead Free |
| Length | 2.992inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PYB10-U (10W) |
| Voltage - Output 1 | 5V |
| Weight | 2.04589oz |
| Width | 1.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB10-Q24-S5-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.