Board mount DC/DC converter delivering 10W output power with dual outputs of +5V and -5V at 1A each. Features an 18-75 Vdc input range, 1.5kV isolation, and 83% efficiency. Housed in a DIP package with through-hole mounting, this converter operates from -40°C to 85°C and includes overvoltage (OVP) and short-circuit protection (SCP).
CUI PYB10-Q48-D5 technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OVP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB10 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.776027oz |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.