The PYB10-Q48-D5-T DC/DC converter from CUI is a dual-output board mount module with 10W output power. It operates from an input voltage range of 18V to 75V and provides 5V and -5V outputs. The module has an efficiency of 83% and a maximum operating temperature of 85°C. It is RoHS compliant and available in a tray packaging with 40 units per package.
Sign in to ask questions about the CUI PYB10-Q48-D5-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PYB10-Q48-D5-T technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Efficiency | 83% |
| Height | 21.2mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PYB10-T (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.552054oz |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB10-Q48-D5-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.