
Board mount DC/DC converter with a 12Vdc output voltage and 833mA maximum output current, delivering 10W of output power. Features an 18-75 Vdc input range, 1.5kV isolation voltage, and 86% efficiency. Operating temperature range spans -40°C to 85°C. Includes overvoltage protection (OVP) and short-circuit protection (SCP). DIP package for through-hole mounting.
CUI PYB10-Q48-S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 833mA |
| Efficiency | 86% |
| Features | OVP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB10 |
| Voltage - Output 1 | 12V |
| Weight | 0.776027oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB10-Q48-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.