
The PYB10-Q48-S5-DIN DC/DC converter from CUI has a single output of 5V with a maximum current of 2A. It operates at an efficiency of 80% and has a maximum power dissipation of 10W. The converter is designed for DIN rail mounting and has a height of 25.8mm, length of 76mm, and width of 31.5mm. It can withstand operating temperatures between -40°C and 85°C.
CUI PYB10-Q48-S5-DIN technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 80% |
| Height | 25.8mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PYB10-DIN (10W) |
| Voltage - Output 1 | 5V |
| Weight | 2.257534oz |
| Width | 31.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PYB10-Q48-S5-DIN to view detailed technical specifications.
No datasheet is available for this part.