The PYB10-Q48-S5-T DC/DC converter from CUI is a 10W board mount module with a single 5V output and 2A current capability. Operating over a temperature range of -40°C to 85°C, this converter is RoHS compliant and lead free. It measures 76mm in length, 31.5mm in width, and 21.2mm in height, with a weight of 1.552054oz. The PYB10-Q48-S5-T is packaged in a tray with 40 units per package and has a maximum power dissipation of 10W.
CUI PYB10-Q48-S5-T technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 82% |
| Height | 21.2mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PYB10-T (10W) |
| Voltage - Output 1 | 5V |
| Weight | 1.552054oz |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB10-Q48-S5-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.