The CUI PYB15-Q24-D12-U is a dual output DC/DC converter with an efficiency of 88% and a maximum power dissipation of 15W. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The converter is packaged in a tray with 90 units and has a weight of 1oz. It has two outputs, 12V and -12V, and is suitable for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB15-Q24-D12-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 88% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PYB15-U (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB15-Q24-D12-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.