This dual-output DC/DC converter from CUI features 15W output power, with 5V and -5V outputs. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 15W. The module is RoHS compliant and lead-free, with a package quantity of 40 units per bulk packaging. It is designed for board mount applications and has a compact size of 2.99 inches in length, 1.24 inches in width, and 0.87 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB15-Q24-D5-DIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PYB15-Q24-D5-DIN technical specifications.
| Approvals | IEC, EN |
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Efficiency | 84% |
| Height | 0.87inch |
| Lead Free | Lead Free |
| Length | 2.99inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PYB15-DIN |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.469177oz |
| Width | 1.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB15-Q24-D5-DIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.