Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB15-Q24-D5-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PYB15-Q24-D5-U technical specifications.
| Efficiency | 86% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PYB15-U (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB15-Q24-D5-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.