
Board mount DC/DC converter with 3.3V output voltage and 4A maximum output current, delivering 13.2W of power. Features a wide 9-36 Vdc input range and 87% efficiency. Offers isolated operation with 1.5kV isolation voltage and includes UVLO, OVP, OCP, and SCP protection. Packaged in a DIP form factor with through-hole mounting, operating from -40°C to 85°C.
CUI PYB15-Q24-S3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4A |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB15 |
| Voltage - Output 1 | 3.3V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB15-Q24-S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
