15W isolated DC/DC converter with dual 12V/-12V outputs, delivering 625mA per output. Features an 18-75 Vdc input range and 88% efficiency. Board mount DIP package offers through-hole mounting, with integrated UVLO, OVP, OCP, and SCP protection. Operates across a -40°C to 85°C temperature range and boasts 1.5kV isolation.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB15 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |