Board mount DC/DC converter offering 15W output power with dual ±15 Vdc outputs at 500mA each. Features an 18-75 Vdc input range, 1.5kV isolation, and 89% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. Operates across a -40°C to 85°C temperature range. DIP package for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB15-Q48-D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Current - Output 2 | -500mA |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB15 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB15-Q48-D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.