
The CUI PYB15-Q48-D5-DIN is a dual output DC/DC converter with 5V and -5V outputs. It has a maximum output current of 1.5A per output and an efficiency of 84%. The converter operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged in a tray with 40 units per package and has a weight of 2.469177oz.
Checking distributor stock and pricing after the page loads.
CUI PYB15-Q48-D5-DIN technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Efficiency | 84% |
| Height | 25.8mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PYB15-DIN (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.469177oz |
| Width | 31.5mm |
| RoHS | Compliant |
No datasheet is available for this part.