Isolated board mount DC/DC converter delivering 15W output power at 15Vdc and 1A max output current. Features an 18-75 Vdc input range, 90% efficiency, and 1.5kV isolation voltage. Integrated protection includes UVLO, OVP, OCP, and SCP. Operates across a -40°C to 85°C temperature range and is housed in a DIP package with through-hole mounting.
CUI PYB15-Q48-S15 technical specifications.
| Package/Case | DIP |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB15 |
| Voltage - Output 1 | 15V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB15-Q48-S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.