The PYB20-Q24-D5-DIN DC/DC converter from CUI is a 20W dual output board mount power supply. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 20W. The converter features two outputs, one at 5V and the other at -5V, each capable of delivering 2A of current. It is packaged in a tray with 40 units per package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB20-Q24-D5-DIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PYB20-Q24-D5-DIN technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Efficiency | 84% |
| Height | 25.8mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PYB20-DIN (20W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.469177oz |
| Width | 31.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PYB20-Q24-D5-DIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.