5/-5 Vdc, 2 A, 20 W, 9~36 Vdc Input Range
Checking distributor stock and pricing after the page loads.
| Efficiency | 86% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PYB20-U (20W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1oz |
| RoHS | Compliant |