
Board mount DC/DC converter delivering 20W output power with a 12Vdc output voltage and 1.67A maximum output current. Features a wide 9-36Vdc input range and 85% efficiency. Includes UVLO, OVP, OCP, and SCP protection. Isolated design with 1.5kV isolation voltage. Operates from -40°C to 85°C in a DIP package.
CUI PYB20-Q24-S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.667A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.667A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB20 |
| Voltage - Output 1 | 12V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB20-Q24-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
