
Board mount DC/DC converter delivering 20W output power with a 24Vdc output voltage and 834mA maximum output current. Features a wide 9-36Vdc input range, 90% efficiency, and isolated operation with 1.5kV isolation voltage. Integrated protection includes UVLO, OVP, OCP, and SCP. Operates across a -40°C to 85°C temperature range, housed in a DIP package with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB20-Q24-S24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PYB20-Q24-S24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 834mA |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 834mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Voltage | 24V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB20 |
| Voltage - Output 1 | 24V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB20-Q24-S24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.