Board mount DC/DC converter with 3.3Vdc output voltage and 5A maximum output current, delivering 16.5W of output power. Features a wide 9-36 Vdc input range, 86% efficiency, and 1.5kV isolation. Integrated protection includes UVLO, OVP, OCP, and SCP. Packaged in a DIP form factor with through-hole mounting, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB20-Q24-S3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 5A |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB20 |
| Voltage - Output 1 | 3.3V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB20-Q24-S3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.