
Isolated DC/DC converter, board mount, 20W output power, 5V output voltage, and 4A maximum output current. Features a wide 9-36 Vdc input range, 90% efficiency, and integrated UVLO, OVP, OCP, and SCP protection. Operates across a -40°C to 85°C temperature range and is housed in a DIP package with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB20-Q24-S5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 4A |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB20 |
| Voltage - Output 1 | 5V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB20-Q24-S5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
