The PYB20-Q48-D5-U DC/DC converter from CUI is a 2-output module with a maximum power dissipation of 20W and an efficiency of 86%. Operating within a temperature range of -40°C to 85°C, this converter is suitable for use in various applications. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB20-Q48-D5-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PYB20-Q48-D5-U technical specifications.
| Approvals | IEC, EN |
| Package/Case | Module |
| Efficiency | 86% |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 2.16inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PYB20-U |
| Weight | 1oz |
| Width | 2.06inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB20-Q48-D5-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.