The CUI PYB20-Q48-S3-U is a DC/DC converter with 86% efficiency, operating over a temperature range of -40°C to 85°C. It is a lead-free, RoHS compliant module with a chassis mount design. The converter has a single output of 3.3V and a maximum output power of 20W.
CUI PYB20-Q48-S3-U technical specifications.
| Approvals | IEC, EN |
| Package/Case | Module |
| Efficiency | 86% |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 2.16inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 3.3V |
| Output Power | 20W |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PYB20-U |
| Weight | 1oz |
| Width | 2.06inch |
| RoHS | Compliant |
No datasheet is available for this part.