5 Vdc, 4 A, 20 W, 18~75 Vdc Input Range
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, EN |
| Package/Case | Module |
| Current - Output 1 | 4A |
| Efficiency | 90% |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 2.16inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 5V |
| Output Power | 20W |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PYB20-U |
| Voltage - Output 1 | 5V |
| Weight | 1oz |
| Width | 2.06inch |
| RoHS | Compliant |