30W isolated DC/DC converter, board mount, DIP package. Features 12Vdc output at 2.5A, with a 9-36Vdc input range. Offers 88% efficiency and includes UVLO, OVP, OCP, and SCP protection. Operates from -40°C to 85°C, with 1.5kV isolation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB30-Q24-S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 2.5A |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB30 |
| Voltage - Output 1 | 12V |
| Weight | 1.763698oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB30-Q24-S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.