The CUI PYB30-Q24-S15-H DC/DC converter operates from 9V to 36V input and provides a single 15V output with up to 2A current. It features a high efficiency of 90% and is equipped with protection functions such as UVLO, OVP, OCP, and SCP. The converter is packaged in a DIP case and is suitable for through hole mounting. It is RoHS compliant and has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
CUI PYB30-Q24-S15-H technical specifications.
| Package/Case | DIP |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.64inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PYB30 |
| Voltage - Output 1 | 15V |
| Weight | 2.469177oz |
| Width | 1.6inch |
| RoHS | Compliant |