
30W isolated DC/DC converter with three outputs: 5V/3A, 12V/625mA, and -12V/625mA. Features a wide 9-36 Vdc input range and 88% efficiency. Includes UVLO, OVP, OCP, and SCP protection. Packaged in a DIP case for through-hole mounting, with an isolation voltage of 1.5kV. Operates from -40°C to 85°C.
Sign in to ask questions about the CUI PYB30-Q24-T512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PYB30-Q24-T512 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Current - Output 2 | 625mA |
| Current - Output 3 | 625mA |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB30 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 1.763698oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB30-Q24-T512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.