30W board mount DC/DC converter featuring triple outputs of 5V/3A, 12V/625mA, and -12V/-625mA. This converter operates with a wide 9-36 Vdc input range and achieves 88% efficiency. Designed for chassis mounting, it offers a broad operating temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the CUI PYB30-Q24-T512-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PYB30-Q24-T512-U technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 625mA |
| Current - Output 3 | 625mA |
| Efficiency | 88% |
| Height | 19.05mm |
| Lead Free | Lead Free |
| Length | 67.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 30W |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PYB30-U (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 2.04589oz |
| Width | 54.99mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB30-Q24-T512-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.