
30W isolated DC-DC converter with dual 15V and -15V outputs, each rated for 1A. Features an 18-75 Vdc input range and 87% efficiency. Includes UVLO, OVP, OCP, and SCP protection. Packaged in a DIP through-hole mount with 1.5kV isolation. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB30-Q48-D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 11.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | PYB30 (30W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.763698oz |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB30-Q48-D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.