30W board mount DC/DC converter featuring three outputs: 3.3V at 3.5A, 15V at 500mA, and -15V at 500mA. This isolated converter operates with an 18-75 Vdc input range, delivering up to 30W of output power with 85% efficiency. Protection features include UVLO, OVP, OCP, and SCP. The component is housed in a DIP package for through-hole mounting, with dimensions of 50.8mm x 40.6mm x 11.8mm, and operates across a -40°C to 85°C temperature range.
CUI PYB30-Q48-T315 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3.5A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 11.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB30 (30W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 1.763698oz |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB30-Q48-T315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.