30W isolated DC/DC converter with three outputs: 5V/3A, 12V/625mA, and -12V/625mA. Features an 18-75 Vdc input range, 88% efficiency, and integrated UVLO, OVP, OCP, and SCP protection. Packaged in a DIP through-hole mount, this component offers 1.5kV isolation and operates across a -40°C to 85°C temperature range.
CUI PYB30-Q48-T512 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Current - Output 2 | 625mA |
| Current - Output 3 | 625mA |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PYB30 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 1.763698oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB30-Q48-T512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.