30W board mount DC/DC converter with triple outputs: 5V at 3A, 12V at 625mA, and -12V at 625mA. Features an 18-75 Vdc input range, 88% efficiency, and 30W maximum power. Operates across a -40°C to 85°C temperature range. Chassis mountable with a 67.5mm length, 54.99mm width, and 19.05mm height. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB30-Q48-T512-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PYB30-Q48-T512-U technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 625mA |
| Current - Output 3 | 625mA |
| Efficiency | 88% |
| Height | 19.05mm |
| Lead Free | Lead Free |
| Length | 67.5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 30W |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PYB30-U (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 2.04589oz |
| Width | 54.99mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB30-Q48-T512-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.