30W DC/DC converter module with three outputs: 5V/3A, 15V/0.5A, and -15V/0.5A. Features an 18-75 Vdc input range, 87% efficiency, and a wide operating temperature range of -40°C to 85°C. This chassis mount module is lead-free, RoHS compliant, and meets IEC and EN approvals. Dimensions are 2.66 x 2.16 x 0.75 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PYB30-Q48-T515-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, EN |
| Package/Case | Module |
| Current - Output 1 | 3A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Efficiency | 87% |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 2.66inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 30W |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PYB30-U |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 2.04589oz |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PYB30-Q48-T515-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.