Board mount DC/DC converter with a 9-36 Vdc input range and a single 5 Vdc output at 4 A, delivering 20 W of power. Features industrial temperature grade operation from -40 to 85°C, with line and load regulation of 0.5% and 1% respectively. This component has 6 terminals in a dual position, conforming to the R-XDMA-X6 JEDEC package code.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |