12W AC/DC plug-in adapter delivering a regulated 12V DC output at 1A. This single-output, fixed voltage power supply operates from a wide 90-264V AC input range. Featuring over current, over voltage, and short circuit protection, it offers 3000VAC minimum isolation voltage. The adapter includes an IEC 320-C8 input connector and a center-positive, 2.5x5.5mm cylindrical female output connector. It is designed for operation between 0°C and 40°C and comes with a 1-year warranty.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.31A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Hold-Up Time | 10(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |