150W AC/DC plug-in adapter, single output, delivering a fixed 19V at 7.9A. Features a wide input voltage range of 90-264V AC and a maximum input current of 2.5A. Boasts 150W maximum output power with 5% load regulation and 1% line regulation. Includes over voltage and short circuit protection, with a minimum isolation voltage of 4242VDC. Operates across a broad temperature range from -30°C to 65°C.
CUI SDI150-19-U2-P51 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 19V |
| Maximum Output Current | 7.9A |
| Maximum Output Power | 150W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2.5A |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 1%(Typ) |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 380mV(Max) |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 120(Max)A |
| Power Indicator | Yes |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.