The CUI SDI24-5-UDC-P6 is a regulated AC/DC adapter with a single output of 5V, capable of delivering a maximum current of 4A and a maximum power of 20W. It operates within an input voltage range of 90 to 264VAC and has a minimum isolation voltage of 3000VAC. The adapter is designed for desktop use and features a cylindrical female output connector with a diameter of 2.5x5.5mm, and is available in a black color. The SDI24-5-UDC-P6 has a maximum inrush current of 60A at 230VAC and provides protection against over current, over voltage, and short circuit conditions. It is designed to operate within a temperature range of 0 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 4A |
| Maximum Output Power | 20W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.58A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 100mV(Max) |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |