The SDI250-19-U-P219 is a regulated AC/DC power adapter with a single output voltage of 19V and a maximum output current of 13.2A. It operates over an input voltage range of 90 to 264VAC and has a maximum input current of 3.3A. The adapter features a minimum isolation voltage of 3000VAC and a maximum ripple and noise of 190mV. It is designed to operate in a temperature range of 0 to 40°C and has protection against over current, over voltage, over temperature, and short circuit conditions. The adapter is a desktop style with an IEC 320-C14 input connector and a black color. It does not have a power indicator.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 19V |
| Maximum Output Current | 13.2A |
| Maximum Output Power | 250W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 3.3A |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Adapter Color | Black |
| Ripple & Noise | 190mV(Max) |
| Typical Inrush Current | 120(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Over Temperature|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |