This regulated desktop adapter provides a single fixed output voltage of 56V with a maximum output current of 4.48A and a maximum output power of 250W. The input voltage range is 90 to 264VAC, with a maximum input current of 3.3A. The adapter features a minimum isolation voltage of 3000VAC and operates within a temperature range of 0 to 40 degrees Celsius. It also includes protection against over current, over voltage, over temperature, and short circuit conditions.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 56V |
| Maximum Output Current | 4.48A |
| Maximum Output Power | 250W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 3.3A |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | North America |
| Adapter Color | Black |
| Ripple & Noise | 560mV(Max) |
| Typical Inrush Current | 120(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Over Temperature|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |