Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2.5A |
| Maximum Output Power | 30W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1A |
| Minimum Isolation Voltage | 1500VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Input Connector Type | North America |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 200mV(Max) |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |