The CUI SDI36-5-UD2-P6R is a regulated AC/DC power adapter with a single output of 5V at 5A, delivering a maximum output power of 25W. It operates within a temperature range of 0 to 40 degrees Celsius and features a 1-year warranty. The adapter has a maximum input voltage of 264V and a maximum input current of 1A. It is designed for desktop use and meets the requirements for over current, over voltage, and short circuit protection.
CUI SDI36-5-UD2-P6R technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 5A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 80mV(Max) |
| Typical Inrush Current | 70(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SDI36-5-UD2-P6R to view detailed technical specifications.
No datasheet is available for this part.