The CUI SDI40-15-UC-P6R is a regulated AC/DC wall adapter with a single output of 15V and a maximum output current of 2.7A. It has a maximum output power of 40.5W and operates over an input voltage range of 90 to 264VAC. The adapter has a minimum isolation voltage of 1500VAC and a load regulation of 5%. It is designed for desktop use and has a cylindrical female output connector with a center positive polarity. The adapter also features a power indicator and protection against over current, over voltage, and short circuit conditions. It operates over a temperature range of 0 to 40°C.
CUI SDI40-15-UC-P6R technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 2.7A |
| Maximum Output Power | 40.5W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1A |
| Minimum Isolation Voltage | 1500VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 200mV(Max) |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SDI40-15-UC-P6R to view detailed technical specifications.
No datasheet is available for this part.