The CUI SDI40-19-U2-P6R is a regulated AC/DC adapter with a single output voltage of 19V. It has a maximum output current of 2.1A and a maximum output power of 40W. The adapter operates within a temperature range of 0 to 40°C and features a minimum isolation voltage of 1500VAC. It also includes protection against over current, over voltage, and short circuit conditions. The input connector is an IEC 320-C14 type, while the output connector is a cylindrical female with a center positive polarity and a diameter of 2.5x5.5mm. A power indicator is also present.
CUI SDI40-19-U2-P6R technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 19V |
| Maximum Output Current | 2.1A |
| Maximum Output Power | 40W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1A |
| Minimum Isolation Voltage | 1500VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 300mV(Max) |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SDI40-19-U2-P6R to view detailed technical specifications.
No datasheet is available for this part.