This 24V 1.7A regulated AC/DC power adapter has a maximum output power of 40.8W and operates within a temperature range of 0 to 40 degrees Celsius. The adapter features a black color and a power indicator. It also provides protection against over current, over voltage, and short circuit conditions. The input voltage range is 90 to 264V, with a maximum input current of 1A.
CUI SDI40-24-U-ST technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.7A |
| Maximum Output Power | 40.8W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1A |
| Minimum Isolation Voltage | 1500VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Adapter Color | Black |
| Ripple & Noise | 300mV(Max) |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI SDI40-24-U-ST to view detailed technical specifications.
No datasheet is available for this part.